Alpha Wire PVC1053/4BK007 technical specifications.
| Approvals | UL, CSA |
| Body Material | PVC, Polyvinyl |
| Color | Black |
| Inside Diameter | 0.786inch |
| Length | 50foot |
| Material | PVC, Polyvinyl, Polyvinylchloride |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| Weight | 5lb |
| Wire/Cable Diameter | 19.05mm |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire PVC1053/4BK007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.