Alpha Wire PVC1053/4BLACK technical specifications.
| Body Material | PVC, Polyvinylchloride |
| Color | Black |
| Flammability Rating | UL VW-1 |
| Inside Diameter | 19.8mm |
| Length | 15.2m |
| Material | PVC |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire PVC1053/4BLACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.