Alpha Wire PVC1053/8BK005 technical specifications.
| Color | Black |
| Inside Diameter | 9.53mm |
| Length | 100foot |
| Material | PVC, Polyvinyl |
| Packaging | Bulk |
| Size | 9.53mm |
| Weight | 2.1lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire PVC1053/8BK005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.