Alpha Wire PVC1053BK005 technical specifications.
| Color | Black |
| Inside Diameter | 5.94mm |
| Length | 100foot |
| Material | PVC, Polyvinyl |
| Packaging | Bulk |
| Size | 76.2mm |
| Weight | 12.800001oz |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire PVC1053BK005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.