Alpha Wire PVC1054-CLEAR-250 technical specifications.
| Color | Clear |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire PVC1054-CLEAR-250 to view detailed technical specifications.
No datasheet is available for this part.