Alpha Wire PVC1054BLACK technical specifications.
| Body Material | PVC, Polyvinyl, Polyvinylchloride |
| Color | Black |
| Flammability Rating | UL VW-1 |
| Inside Diameter | 5.59mm |
| Length | 30.5m |
| Material | PVC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 5.59mm |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire PVC1054BLACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.