Alpha Wire PVC1054CL003 technical specifications.
| Approvals | UL, CSA |
| Body Material | PVC |
| Color | Clear |
| Inside Diameter | 5.28mm |
| Length | 250foot |
| Material | PVC, Polyvinyl, Polyvinylchloride |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| Size | 101.6mm |
| Weight | 2.3lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire PVC1054CL003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.