Alpha Wire PVC1055/16CL005 technical specifications.
| Package/Case | 100 |
| Inside Diameter | 4.72mm |
| Length | 100foot |
| Material | PVC, Polyvinyl |
| Weight | 1.6lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire PVC1055/16CL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.