Alpha Wire PVC1055/8CL005 technical specifications.
| Approvals | UL, CSA |
| Body Material | PVC |
| Package/Case | 100 |
| Color | Clear |
| Length | 30.5m |
| Material | PVC, Polyvinylchloride |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire PVC1055/8CL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.