Alpha Wire PVC1055BK002 technical specifications.
| Body Material | PVC, Polyvinyl |
| Color | Black |
| Inside Diameter | 4.72mm |
| Length | 500foot |
| Material | PVC, Polyvinyl |
| Mount | Cable |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Size | 127mm |
| Weight | 3lb |
| Wire/Cable Diameter | 4.72mm |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire PVC1055BK002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.