Alpha Wire PVC1055CL002 technical specifications.
| Inside Diameter | 4.72mm |
| Length | 500foot |
| Material | PVC, Polyvinyl |
| Size | 127mm |
| Weight | 3lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire PVC1055CL002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.