Alpha Wire PVC1056BK005 technical specifications.
| Body Material | PVC, Polyvinyl |
| Color | Black |
| Inside Diameter | 4.22mm |
| Length | 100foot |
| Material | PVC, Polyvinyl |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Size | 152.4mm |
| Weight | 11.200001oz |
| Wire/Cable Diameter | 4.22mm |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire PVC1056BK005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.