
Alpha Wire PVC1056CL002 technical specifications.
| Color | Clear |
| Inside Diameter | 4.22mm |
| Length | 500foot |
| Material | PVC, Polyvinyl |
| Reach SVHC Compliant | No |
| Size | 152.4mm |
| Weight | 3lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire PVC1056CL002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
