Alpha Wire PVC1057/16BK005 technical specifications.
| Body Material | PVC, Polyvinyl |
| Package/Case | 100 |
| Color | Black |
| Inside Diameter | 0.462inch |
| Length | 100foot |
| Material | PVC, Polyvinyl |
| Mount | Cable |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Weight | 2lb |
| Wire/Cable Diameter | 11.12mm |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire PVC1057/16BK005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.