Alpha Wire PVC1057WH002 technical specifications.
| Color | White |
| Inside Diameter | 0.158inch |
| Length | 152.4m |
| Material | PVC |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire PVC1057WH002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.