Alpha Wire PVC1058CL005 technical specifications.
| Package/Case | 100 |
| Inside Diameter | 3.38mm |
| Length | 100foot |
| Material | PVC, Polyvinyl |
| Packaging | Bulk |
| Size | 203.2mm |
| Weight | 9.600001oz |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire PVC1058CL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.