
Alpha Wire PVC1059/16 CL005 technical specifications.
| Body Material | PVC, Polyvinyl |
| Package/Case | 100 |
| Color | Clear |
| Inside Diameter | 0.592inch |
| Length | 30.5m |
| Material | Polyvinyl, PVC |
| Reach SVHC Compliant | No |
| Weight | 8lb |
| Wire/Cable Diameter | 14.27mm |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire PVC1059/16 CL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.