This blue 6AWG hook-up wire features a solid conductor and PVC insulation. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The wire is available in a 5000-foot length and is packaged in quantities of 5000. The insulation diameter is 0.337 inch and the insulation thickness is 0.043 inch.
Alpha Wire PWM0619-BL199 technical specifications.
| Color | Blue |
| Insulation Diameter | 0.337inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.043inch |
| Length | 5000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 1 |
| Package Quantity | 5000 |
| Voltage | 50V |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire PWM0619-BL199 to view detailed technical specifications.
No datasheet is available for this part.