Alpha Wire PWM0819BK199 technical specifications.
| Color | Black |
| Insulation Diameter | 0.216inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.037inch |
| Length | 5000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 1 |
| Package Quantity | 5000 |
| Voltage | 50V |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire PWM0819BK199 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.