Alpha Wire PWM1002BNC005 technical specifications.
| Package/Case | 100 |
| Conductor Material | Copper |
| Insulation Diameter | 0.353inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.023inch |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Package Quantity | 1 |
| Voltage | 50V |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire PWM1002BNC005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.