Alpha Wire PWM1219RD212 technical specifications.
| Color | Red |
| Conductor Material | Copper |
| Insulation Diameter | 0.142inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.026inch |
| Length | 3000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Series | PWM1219 |
| Voltage | 50V |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire PWM1219RD212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.