Alpha Wire PWM1419GR212 technical specifications.
| Color | Green |
| Conductor Material | Copper |
| Insulation Diameter | 0.117inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.023inch |
| Length | 3000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Series | PWM1419 |
| Voltage | 50V |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire PWM1419GR212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.