Alpha Wire PWM1619-100-9 technical specifications.
| Color | White |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Outside Diameter | 2.591mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire PWM1619-100-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.