Alpha Wire QR04AC118 TL355 technical specifications.
| Wire Size | 24AWG |
| Connector Type A | RJ-45 |
| Connector Type B | M12 Circular |
| Gender | M-F |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| Jacket Material | Thermoplastic Elastomer |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire QR04AC118 TL355 to view detailed technical specifications.
No datasheet is available for this part.