Alpha Wire S61112CYOR002 technical specifications.
| Approvals | UL, CSA, CE |
| Color | Orange |
| Conductor Material | Copper |
| Diameter | 0.552inch |
| Jacket Material | Thermoplastic |
| Length | 500foot |
| Mount | Cable |
| Number of Conductors | 4 |
| Outside Diameter | 14.021mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 65X30 |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire S61112CYOR002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.