Alpha Wire S61114CYOR001 technical specifications.
| Approvals | UL, CSA, CE |
| Color | Orange |
| Conductor Material | Copper |
| Diameter | 0.484inch |
| Jacket Material | Thermoplastic |
| Length | 1000foot |
| Mount | Cable |
| Number of Conductors | 4 |
| Outside Diameter | 12.3mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 41X30 |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire S61114CYOR001 to view detailed technical specifications.
No datasheet is available for this part.