Alpha Wire S61118CYOR005 technical specifications.
| Approvals | UL, CSA, CE |
| Color | Orange |
| Conductor Material | Copper |
| Diameter | 0.426inch |
| Insulation Material | TPE |
| Length | 100foot |
| Mount | Cable |
| Number of Conductors | 4 |
| Stranding | 19X30 |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire S61118CYOR005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.