Alpha Wire S61124CYOR001 technical specifications.
| Approvals | UL, CSA, CE |
| Diameter | 0.35inch |
| Length | 1000foot |
| Mount | Cable |
| Number of Conductors | 4 |
| Stranding | 7X32 |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire S61124CYOR001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.