Alpha Wire S61220CYOR002 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 600 |
| Color | Orange |
| Conductor Material | Copper |
| Diameter | 0.625inch |
| Insulation Material | TPE |
| Length | 500foot |
| Mount | Cable |
| Number of Conductors | 4 |
| Stranding | 26X30 |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire S61220CYOR002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.