Alpha Wire S61224CYOR001 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 600 |
| Color | Orange |
| Conductor Material | Copper |
| Diameter | 0.93inch |
| Jacket Material | Thermoplastic |
| Length | 1000foot |
| Mount | Cable |
| Number of Conductors | 4 |
| Outside Diameter | 23.622mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 133X29 |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire S61224CYOR001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.