Alpha Wire S61300CYBK005 technical specifications.
| Approvals | UL, CSA, CE |
| Color | Black |
| Conductor Material | Copper |
| Diameter | 0.37inch |
| Jacket Material | Thermoplastic |
| Length | 100foot |
| Mount | Cable |
| Number of Conductors | 9 |
| Outside Diameter | 9.398mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 26X34 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire S61300CYBK005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.