This 20AWG multi-conductor cable features 8 bare copper conductors and a black jacket. It has a maximum outer diameter of 14.1mm and operates within a temperature range of -10 to 80°C. The cable is rated for a maximum voltage of 300VAC.
Alpha Wire S61404CY BK005 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 20AWG |
| Number of Conductors | 8 |
| Conductor Material | Bare Copper |
| Jacket Color | Black |
| Maximum Outer Diameter | 14.1mm |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Alpha Wire S61404CY BK005 to view detailed technical specifications.
No datasheet is available for this part.