Alpha Wire S61404CYBK001 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 300 |
| Color | Black |
| Diameter | 0.525inch |
| Length | 1000foot |
| Mount | Cable |
| Number of Conductors | 8 |
| Number of Pairs | 4 |
| Outside Diameter | 14.1mm |
| Series | S614 |
| Shielding | Shielded |
| Stranding | 41x36 |
| Voltage Rating | 300V |
| Weight | 172lb |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire S61404CYBK001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.