Alpha Wire S61406CYBK002 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 300 |
| Color | Black |
| Conductor Material | Copper |
| Diameter | 0.615inch |
| Insulation Material | Thermoplastic |
| Length | 500foot |
| Mount | Cable |
| Number of Conductors | 6 |
| Stranding | 41x36 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire S61406CYBK002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.