Alpha Wire SF2007/8WH199 technical specifications.
| Package/Case | SIL |
| Color | White |
| Flammability Rating | UL VW-1 |
| Material | Silicone, Fiberglass |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -70°C |
| Package Quantity | 100 |
| Series | FIT® SF-200 |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire SF2007/8WH199 to view detailed technical specifications.
No datasheet is available for this part.