Alpha Wire SF61224CYOR002 technical specifications.
| Color | Orange |
| Conductor Material | Copper |
| Insulation Diameter | 0.972inch |
| Insulation Material | TPE |
| Insulation Thickness | 0.085inch |
| Length | 500foot |
| Mount | Cable |
| Number of Conductors | 8 |
| Package Quantity | 1 |
| Voltage | 600V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire SF61224CYOR002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.