Alpha Wire SPC80048NC180 technical specifications.
| Color | Clear, Black |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Series | SPC |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire SPC80048NC180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.