Alpha Wire SPM1404CYGR001 technical specifications.
| Color | Green |
| Jacket Material | PVC |
| Length | 1000foot |
| Number of Conductors | 4 |
| Outside Diameter | 0.412inch |
| Shielding | Shielded |
| Voltage Rating | 1kV |
| Weight | 139lb |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire SPM1404CYGR001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.