
Alpha Wire SPM1407 technical specifications.
| Maximum Outer Diameter (mm) | 11.51 |
| Type | Solar Cable |
| Size | 14AWG |
| Number of Conductors | 7 |
| Conductor Material | Bare Copper |
| Max Voltage Rating | 1000V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 90°C |
| Cage Code | 92194 |
| EU RoHS | Yes |
| HTS Code | 8544493040 |
| Schedule B | 8544493040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire SPM1407 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.