Alpha Wire SPM1609CYGR001 technical specifications.
| Color | Green |
| Jacket Material | PVC |
| Length | 1000foot |
| Number of Conductors | 9 |
| Outside Diameter | 0.509inch |
| Shielding | Shielded |
| Voltage Rating | 1kV |
| Weight | 204lb |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire SPM1609CYGR001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.