
Alpha Wire SW1-NA008 technical specifications.
| Color | Natural |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 13.7mm |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire SW1-NA008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.