
Alpha Wire SW10WH002 technical specifications.
| Package/Case | 125 |
| Color | White |
| Diameter | 0.125inch |
| Length | 500foot |
| Material | Polyethylene, PE, Polyethelene |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Series | SW |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire SW10WH002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
