
Alpha Wire SW11-WH002 technical specifications.
| Color | White |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire SW11-WH002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.