
Alpha Wire SW11WH008 technical specifications.
| Color | White |
| Diameter | 0.25inch |
| Inside Diameter | 0.16inch |
| Length | 25foot |
| Material | PE, Polyethylene |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FIT® SW |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire SW11WH008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.