
Alpha Wire SW21NA002 technical specifications.
| Color | Natural |
| Diameter | 0.25inch |
| Length | 500foot |
| Material | Nylon |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Spool |
| Series | SW |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire SW21NA002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.