
Alpha Wire SW21NA005 technical specifications.
| Package/Case | 100 |
| Color | Natural, Black |
| Lead Free | Lead Free |
| Length | 100foot |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | FIT® SW |
| Size | 6.35mm |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire SW21NA005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.