
Alpha Wire SW22NA005 technical specifications.
| Package/Case | 100 |
| Color | Natural, Clear |
| Lead Free | Lead Free |
| Length | 100foot |
| Material | Nylon |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Packaging | Bulk |
| Series | FIT® SW |
| Size | 9.53mm |
| Weight | 1.6lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire SW22NA005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.