
Alpha Wire SW23-NA005 technical specifications.
| Body Material | Nylon |
| Package/Case | 100 |
| Color | Natural |
| Inside Diameter | 0.5inch |
| Lead Free | Lead Free |
| Length | 100foot |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 2.5lb |
| Wire/Cable Diameter | 76.2mm |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire SW23-NA005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.