
Alpha Wire SW25NA008 technical specifications.
| Color | Natural |
| Diameter | 1inch |
| Length | 25foot |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Series | SW |
| Weight | 1.2lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire SW25NA008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.