
Alpha Wire SW2NA002 technical specifications.
| Color | Natural |
| Diameter | 0.25inch |
| Length | 500foot |
| Material | PE, Polyethylene |
| Max Operating Temperature | 88°C |
| Min Operating Temperature | -60°C |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Series | SW |
| Weight | 6lb |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Wire SW2NA002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.